11 Conductor Multi-Conductor Cable Black 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1503344

DigiKey Part Number
1503344-ND
Manufacturer
Manufacturer Product Number
1503344
Description
CABLE 11COND BLACK 50M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
11 Conductor Multi-Conductor Cable Black 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
11
Wire Gauge
-
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.362" (9.20mm)
Shield Type
-
Length
164.0' (50.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱40,255.20000₱40,255.20
Manufacturers Standard Package