Plastic Black Legend, White Background Die Cut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1558020

DigiKey Part Number
277-1558020-ND
Manufacturer
Manufacturer Product Number
1558020
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Plastic Black Legend, White Background Die Cut
Datasheet
 Datasheet
EDA/CAD Models
1558020 Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Static Sensitive
Manufacturer
Phoenix Contact
Material
Plastic
Series
Label Type
Die Cut
Packaging
Bulk
Label Size
1.46" L x 0.71" W (37.0mm x 18.0mm)
Part Status
Active
Shelf Life
12 Months
Color
Black Legend, White Background
Shelf Life Start
Date of Receipt
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 50 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10₱2,493.95400₱24,939.54
Manufacturers Standard Package

Other Suppliers on DigiKey

50In Stock
Ships from WEC