
1599348 | |
|---|---|
DigiKey Part Number | 277-13488-ND |
Manufacturer | |
Manufacturer Product Number | 1599348 |
Description | CONN FMALE INSERT 12P GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Insert, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | - | |
Orientation | N (Normal) | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Insert Only, Requires Shell | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱563.28000 | ₱563.28 |
| 25 | ₱554.62240 | ₱13,865.56 |
| 50 | ₱528.13580 | ₱26,406.79 |
| 100 | ₱502.93550 | ₱50,293.55 |
| 250 | ₱471.46664 | ₱117,866.66 |
| 500 | ₱448.98568 | ₱224,492.84 |
| 1,000 | ₱427.58252 | ₱427,582.52 |

