



1706222 | |
|---|---|
DigiKey Part Number | 277-1422-ND |
Manufacturer | |
Manufacturer Product Number | 1706222 |
Description | TERM BLK 7P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1706222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 5 A | |
Voltage | 300 V | |
Wire Gauge | 22-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - IDC | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱479.68000 | ₱479.68 |
| 10 | ₱340.27500 | ₱3,402.75 |
| 25 | ₱300.17480 | ₱7,504.37 |
| 50 | ₱275.73560 | ₱13,786.78 |
| 100 | ₱255.85180 | ₱25,585.18 |
| 250 | ₱235.53072 | ₱58,882.68 |
| 500 | ₱223.85774 | ₱111,928.87 |
| 1,000 | ₱214.72890 | ₱214,728.90 |

