Similar
Similar

1712911 | |
|---|---|
DigiKey Part Number | 1712911-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1712911 |
Description | TERM BLOCK HDR 6POS 3.81MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1712911 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 250 V |
Packaging Tape & Reel (TR) | Current - UL 8 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Features Pick and Place Cap |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Housing Material Liquid Crystal Polymer (LCP) |
Header Orientation Vertical | Contact Tail Length 0.102" (2.60mm) |
Termination Style Solder | Insulation Height 0.362" (9.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02R2-381-06BE | Same Sky (Formerly CUI Devices) | 4,882 | 102-6496-ND | ₱45.85000 | Similar |
| TBP02R2W-381-06BE | Same Sky (Formerly CUI Devices) | 17,469 | 102-6526-ND | ₱66.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱197.08670 | ₱39,417.34 |
















