SSL Connector 5 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.098" (2.50mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1814524

DigiKey Part Number
277-10051-2-ND - Tape & Reel (TR)
277-10051-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1814524
Description
CONN TERM BLOCK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SSL Connector 5 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.098" (2.50mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
1814524 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Poke-In Wire
Number of Positions
5
Mounting Type
Through Hole, Right Angle
Termination
Solder
Pitch
0.098" (2.50mm)
Fastening Type
-
Features
-
Housing Color
White
Wire Gauge
20-26 AWG
Contact Material
-
Contact Finish
-
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-
Voltage Rating
150V
Current Rating (Amps)
5A
Ingress Protection
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱62.53000₱62.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
530₱64.23760₱34,045.93
1,060₱60.73931₱64,383.67
1,590₱59.05038₱93,890.10
2,650₱57.24216₱151,691.72
3,710₱56.22130₱208,581.02
5,300₱55.26824₱292,921.67
Manufacturers Standard Package