3 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1824200

DigiKey Part Number
277-11538-2-ND - Tape & Reel (TR)
277-11538-1-ND - Cut Tape (CT)
277-11538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1824200
Description
TERM BLK 3POS TOP ENT 3.81MM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1824200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.150" (3.81mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Black
Operating Temperature
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱170.91000₱170.91
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₱178.69765₱35,739.53
400₱168.48035₱67,392.14
600₱163.53820₱98,122.92
1,000₱158.23864₱158,238.64
1,400₱155.24345₱217,340.83
2,000₱152.44503₱304,890.06
Manufacturers Standard Package