



1824213 | |
|---|---|
DigiKey Part Number | 277-11539-2-ND - Tape & Reel (TR) 277-11539-1-ND - Cut Tape (CT) 277-11539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1824213 |
Description | TERM BLK 4POS TOP ENT 3.81MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1824213 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱213.78000 | ₱213.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱220.04025 | ₱44,008.05 |
| 400 | ₱207.99328 | ₱83,197.31 |
| 600 | ₱205.32542 | ₱123,195.25 |

