



1824239 | |
|---|---|
DigiKey Part Number | 277-11541-2-ND - Tape & Reel (TR) 277-11541-1-ND - Cut Tape (CT) 277-11541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1824239 |
Description | TERM BLK 6POS TOP ENT 3.81MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1824239 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱298.35000 | ₱298.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱300.33745 | ₱60,067.49 |
| 400 | ₱284.95420 | ₱113,981.68 |
| 600 | ₱277.54667 | ₱166,528.00 |
| 1,000 | ₱269.62692 | ₱269,626.92 |
| 1,400 | ₱265.16296 | ₱371,228.14 |
| 2,000 | ₱260.99932 | ₱521,998.64 |

