



1987805 | |
|---|---|
DigiKey Part Number | 277-9147-ND |
Manufacturer | |
Manufacturer Product Number | 1987805 |
Description | TERM BLK 10POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1987805 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.45-0.5 Nm (3.9-4.4 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱329.91000 | ₱329.91 |
| 10 | ₱234.21000 | ₱2,342.10 |
| 25 | ₱205.49520 | ₱5,137.38 |
| 50 | ₱187.72540 | ₱9,386.27 |
| 100 | ₱173.11780 | ₱17,311.78 |
| 300 | ₱155.53070 | ₱46,659.21 |
| 500 | ₱149.29900 | ₱74,649.50 |
| 1,000 | ₱142.43526 | ₱142,435.26 |

