



2297154 | |
|---|---|
DigiKey Part Number | 277-5005-ND |
Manufacturer | |
Manufacturer Product Number | 2297154 |
Description | SOLID STATE 1PHASE 30A DIN 32V |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 30 A 42 ~ 660V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 2297154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 30 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 42 ~ 660V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink |


