2281225 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: ₱8,301.87000
Datasheet
50 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2281225

DigiKey Part Number
277-5256-ND
Manufacturer
Manufacturer Product Number
2281225
Description
INTERFACE MOD DSUB FMALE 50POS
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
D-Sub, Female
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
50
Features
Label Holder
Voltage - Rated
125V
Current Rating (Per Contact)
2.5 A
Operating Temperature
-20°C ~ 50°C
Length
4.429" (112.50mm)
Width
3.031" (76.99mm)
Wire Gauge
12-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes