
2310840 | |
|---|---|
DigiKey Part Number | 2310840-ND |
Manufacturer | |
Manufacturer Product Number | 2310840 |
Description | INTERFACE MOD HDR DUAL 14-24AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male (2) 14-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Rectangular, Male (2) | |
Control Side Cable Retainer | - | |
Features | - | |
Voltage - Rated | 24VAC/DC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 2.244" (57.00mm) | |
Width | 3.425" (87.00mm) | |
Wire Gauge | 14-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33,579.05000 | ₱33,579.05 |

