Box PC Intel® Core™ i7-4770S 3.9GHz Supports SATA DDR3 SODIMM (16GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2400063

DigiKey Part Number
277-2400063-ND
Manufacturer
Manufacturer Product Number
2400063
Description
AUTOMATION SYSTEM
Customer Reference
Detailed Description
Box PC Intel® Core™ i7-4770S 3.9GHz Supports SATA DDR3 SODIMM (16GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Box PC
Core Processor
Intel® Core™ i7-4770S 3.9GHz
Storage
Supports SATA
Memory
DDR3 SODIMM (16GB Installed)
Display Type
No Display
Expansion Type
PCI, PCIe
Features
-
Voltage - Supply
120 ~ 240VAC
Mounting Type
Panel Mount
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Operating System
Supports Windows 7/10
Approval Agency
cUL, cULus, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.