
2697136 | |
|---|---|
DigiKey Part Number | 277-2697136-ND |
Manufacturer | |
Manufacturer Product Number | 2697136 |
Description | ME MAX B-22 5 BU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.850" L x 0.787" W x 0.319" H (21.50mm x 20.00mm x 8.10mm) Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2697136 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | - | |
Size / Dimension | 0.850" L x 0.787" W x 0.319" H (21.50mm x 20.00mm x 8.10mm) | |
Color | Blue | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱69.85200 | ₱698.52 |

