Interface 100-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2746087

DigiKey Part Number
277-17300-ND
Manufacturer
Manufacturer Product Number
2746087
Description
IC INTERFACE SPECIALIZED 100QFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Interface 100-QFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Applications
-
Interface
-
Voltage - Supply
5V
Package / Case
100-BQFP
Supplier Device Package
100-QFP (14x20)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,973.90000₱1,973.90
10₱1,787.50000₱17,875.00
25₱1,718.27720₱42,956.93
66₱1,647.81894₱108,756.05
132₱1,599.28295₱211,105.35
264₱1,552.16398₱409,771.29
Manufacturers Standard Package