
2746744 | |
|---|---|
DigiKey Part Number | 2746744-ND |
Manufacturer | |
Manufacturer Product Number | 2746744 |
Description | IC INTERFACE SPECIALIZED 52QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface 52-QFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Interface | Parallel, Serial | |
Voltage - Supply | 3.3V | |
Package / Case | - | |
Supplier Device Package | 52-QFN | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱1,503.33976 | ₱375,834.94 |

