Interface 44-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2746977

DigiKey Part Number
2746977-ND
Manufacturer
Manufacturer Product Number
2746977
Description
IC INTERFACE SPECIALIZED 44TQFP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Interface 44-TQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Applications
-
Interface
Bus
Voltage - Supply
5V
Package / Case
-
Supplier Device Package
44-TQFP
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
160₱1,478.33619₱236,533.79
Manufacturers Standard Package