Image for 2751807 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2751807

DigiKey Part Number
2751807-ND
Manufacturer
Manufacturer Product Number
2751807
Description
IC INTERFACE SPECIALIZED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Applications
-
Interface
-
Voltage - Supply
-
Package / Case
-
Supplier Device Package
-
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
66₱4,970.63848₱328,062.14
Manufacturers Standard Package