
2866501 | |
|---|---|
DigiKey Part Number | 277-2149-ND |
Manufacturer | |
Manufacturer Product Number | 2866501 |
Description | AC/DC DIN RAIL SUPPLY 48V 480W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 10A |
Datasheet | Datasheet |
EDA/CAD Models | 2866501 Models |
Category | Current - Output (Max) 10A |
Manufacturer Phoenix Contact | Power (Watts) 480W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 91% |
Input Type AC | Operating Temperature -25°C ~ 70°C |
Number of Outputs 1 | Features IP20, Universal Input |
AC Voltage - Input 100 ~ 240 VAC | Size / Dimension 6.00" L x 4.53" W x 5.12" H (152.5mm x 115.0mm x 130.0mm) |
Voltage - Output 1 48V | Approval Agency cULus, cURus, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2903160 | Phoenix Contact | 24 | 277-16365-ND | ₱3,051.13000 | MFR Recommended |
















