
2890771 | |
|---|---|
DigiKey Part Number | 2890771-ND |
Manufacturer | |
Manufacturer Product Number | 2890771 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Housing 3.898" L x 0.890" W x 3.622" H (99.00mm x 22.60mm x 92.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 3.898" L x 0.890" W x 3.622" H (99.00mm x 22.60mm x 92.00mm) | |
Color | Gray | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,528.05000 | ₱1,528.05 |

