
2907381 | |
|---|---|
DigiKey Part Number | 2907381-ND |
Manufacturer | |
Manufacturer Product Number | 2907381 |
Description | VARIOFACE FRONT ADAPTER WITH SCR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter PLC S7-1500 To Rectangular Connector (4), 14 Pos, 2 Rows |
Datasheet | Datasheet |
EDA/CAD Models | 2907381 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | PLC S7-1500 | |
Convert To (Adapter End) | Rectangular Connector (4), 14 Pos, 2 Rows | |
Mounting Type | DIN Rail | |
Wire Gauge | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,048.49000 | ₱6,048.49 |

