General Purpose Relay SPST-NO (1 Form A) 230VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 230VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2908047

DigiKey Part Number
277-11932-ND
Manufacturer
Manufacturer Product Number
2908047
Description
RELAY GEN PURPOSE SPST 16A 230V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 230VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
2908047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
440VAC, 350VDC - Max
Load - Max Switching
7040VA, 5600W
Coil Current
12 mA
Coil Type
Non Latching
Features
Magnetic Blowout
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
25 ms
Release Time
18 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
EAC, EX
Relay Type
Grade
-
Qualification
-
Coil Resistance
19.17 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱780.11000₱780.11
Manufacturers Standard Package