
2910153 | |
|---|---|
DigiKey Part Number | 277-2910153-ND |
Manufacturer | |
Manufacturer Product Number | 2910153 |
Description | IOA REL 24V DO/BFI/3.0A/EX |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2910153 Models |
Category | Voltage - Supply 24VDC |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Input, Output (I/O) Module | Ingress Protection IP20 |
For Use With/Related Products VIP Series | Approval Agency ATEX, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,900.09000 | ₱2,900.09 |

