Silver PC Test Point, Slotted , Plating Chassis Mount Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0303299

DigiKey Part Number
277-7431-ND
Manufacturer
Manufacturer Product Number
0303299
Description
PC TEST POINT SLOTTED SILVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Silver PC Test Point, Slotted Plating Chassis Mount Mounting Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
PC Test Point, Slotted
Mounting Type
Chassis Mount
Color
Silver
Hole Diameter
-
Size / Dimension
0.236" Dia (6.00mm)
Height
-
Plating
-
Material - Insulation
No Insulation
Material - Body
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱61.93000₱61.93