
3201822 | |
|---|---|
DigiKey Part Number | 3201822-ND |
Manufacturer | |
Manufacturer Product Number | 3201822 |
Description | CONN FERRULE 5AWG BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector 5 AWG (120.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3201822 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 5 AWG (120.00mm²) | |
Length - Overall | 48.00mm | |
Length - Pin | 27.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱279.29000 | ₱279.29 |

