Die Cut Polyester Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1362477

DigiKey Part Number
277-1362477-ND
Manufacturer
Manufacturer Product Number
1362477
Description
EMLP (45X15)R GN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Die Cut Polyester Green
Datasheet
 Datasheet
EDA/CAD Models
1362477 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
Thermomark Roll, Thermomark Rollmaster 300, Thermomark Rollmaster 600, Thermomark Roll 2.0, Thermomark Roll X1, Thermomark X1.2
Applications
Device Marker
Color - Background
Green
Length
1.772" (45.00mm)
Width
0.591" (15.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyester
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱11,739.69000₱11,739.69
Manufacturers Standard Package