Green, Yellow 520nm Green, 590nm Yellow LED Indication - Discrete 3.1V Green, 2V Yellow 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP601-YIG

DigiKey Part Number
1516-QBLP601-YIGTR-ND - Tape & Reel (TR)
1516-QBLP601-YIGCT-ND - Cut Tape (CT)
1516-QBLP601-YIGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP601-YIG
Description
LED GRN/YLW CLEAR 0603 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green, Yellow 520nm Green, 590nm Yellow LED Indication - Discrete 3.1V Green, 2V Yellow 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP601-YIG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.1V Green, 2V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱24.42000₱24.42
10₱16.91200₱169.12
100₱12.06480₱1,206.48
500₱9.86386₱4,931.93
1,000₱9.13854₱9,138.54
2,000₱8.52101₱17,042.02
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱8.31601₱33,264.04
8,000₱7.85278₱62,822.24
12,000₱7.61511₱91,381.32
20,000₱7.34677₱146,935.40
28,000₱7.18715₱201,240.20
40,000₱7.03147₱281,258.80
Manufacturers Standard Package