
B39871B3717U410 | |
|---|---|
DigiKey Part Number | 1752-B39871B3717U410TR-ND - Tape & Reel (TR) 1752-B39871B3717U410CT-ND - Cut Tape (CT) 1752-B39871B3717U410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39871B3717U410 |
Description | FILTER SAW 866.5MHZ 6-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 866.5MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 2.1dB Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 866.5MHz | |
Bandwidth | - | |
Insertion Loss | 2.1dB | |
Ratings | AEC-Q200 | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱82.18000 | ₱82.18 |
| 10 | ₱67.11300 | ₱671.13 |
| 25 | ₱61.88440 | ₱1,547.11 |
| 50 | ₱58.20420 | ₱2,910.21 |
| 100 | ₱54.74430 | ₱5,474.43 |
| 250 | ₱50.49124 | ₱12,622.81 |
| 500 | ₱47.49708 | ₱23,748.54 |
| 1,000 | ₱44.67917 | ₱44,679.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ₱36.79786 | ₱331,180.74 |









