


RSF-868.300-7000-3030-TR | |
|---|---|
DigiKey Part Number | 2151-RSF-868.300-7000-3030-TR-ND - Tape & Reel (TR) 2151-RSF-868.300-7000-3030-TRCT-ND - Cut Tape (CT) 2151-RSF-868.300-7000-3030-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-868.300-7000-3030-TR |
Description | FILTER SAW 868.3MHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 868.3MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.5dB 7MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | RSF-868.300-7000-3030-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 868.3MHz | |
Bandwidth | 7MHz | |
Insertion Loss | 2.5dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.058" (1.48mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱205.45000 | ₱205.45 |
| 10 | ₱167.45500 | ₱1,674.55 |
| 25 | ₱154.42520 | ₱3,860.63 |
| 50 | ₱145.26620 | ₱7,263.31 |
| 100 | ₱136.64940 | ₱13,664.94 |
| 250 | ₱126.03400 | ₱31,508.50 |
| 500 | ₱118.55690 | ₱59,278.45 |
| 1,000 | ₱111.51809 | ₱111,518.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱70.81785 | ₱212,453.55 |
| 6,000 | ₱66.60608 | ₱399,636.48 |
| 9,000 | ₱64.25644 | ₱578,307.96 |


