Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DA7282-00FVC | |
|---|---|
DigiKey Part Number | 1564-DA7282-00FVCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA7282-00FVC |
Description | LOW POWER ERM/LRA HAPTIC DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver I2C 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DA7282-00FVC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | I2C | |
Technology | - | |
Step Resolution | - | |
Applications | Gaming, Industrial, Mobile, Wearable | |
Current - Output | 500mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱71.59576 | ₱17,898.94 |
| 500 | ₱65.47522 | ₱32,737.61 |
| 750 | ₱62.36711 | ₱46,775.33 |
| 1,250 | ₱58.88256 | ₱73,603.20 |
| 1,750 | ₱56.82465 | ₱99,443.14 |
| 2,500 | ₱55.82812 | ₱139,570.30 |



