F1358NBGI8 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱848.90298
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱1,146.81809
Datasheet

Similar


Analog Devices Inc.
In Stock: 442
Unit Price: ₱944.19000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱535.19123
Datasheet

Similar


Analog Devices Inc.
In Stock: 122
Unit Price: ₱610.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 48
Unit Price: ₱696.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,230
Unit Price: ₱882.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 206
Unit Price: ₱928.40000
Datasheet

Similar


Texas Instruments
In Stock: 10,000
Unit Price: ₱971.68500
Datasheet

Similar


Texas Instruments
In Stock: 377
Unit Price: ₱1,386.45000
Datasheet
36-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1358NBGI8

DigiKey Part Number
800-F1358NBGI8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F1358NBGI8
Description
VFQFPN 6.00X6.00X0.80 MM, 0.50MM
Customer Reference
Detailed Description
RF Demodulator IC 3.2GHz ~ 4GHz 36-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Function
Demodulator
LO Frequency
1.4GHz ~ 3.8GHz
RF Frequency
3.2GHz ~ 4GHz
P1dB
-
Gain
11dB
Noise Figure
19dB
Current - Supply
216 mA
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-VFQFPN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types