X28HC256SIZ-90 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 51
Unit Price: ₱709.24000
Datasheet

Similar


Microchip Technology
In Stock: 107
Unit Price: ₱764.62000
Datasheet

Similar


Microchip Technology
In Stock: 111
Unit Price: ₱725.91000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱688.63321
Datasheet

Similar


Microchip Technology
In Stock: 7
Unit Price: ₱741.40000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱731.98860
Datasheet

Similar


Microchip Technology
In Stock: 25
Unit Price: ₱880.15000
Datasheet

Similar


Microchip Technology
In Stock: 14
Unit Price: ₱849.78000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱837.03480
Datasheet

Similar


Microchip Technology
In Stock: 7
Unit Price: ₱725.91000
Datasheet

Similar


Microchip Technology
In Stock: 95
Unit Price: ₱754.50000
Datasheet

Similar


Microchip Technology
In Stock: 10
Unit Price: ₱878.96000
Datasheet
EEPROM Memory IC 256Kbit Parallel 90 ns 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X28HC256SIZ-90

DigiKey Part Number
X28HC256SIZ-90-ND
Manufacturer
Manufacturer Product Number
X28HC256SIZ-90
Description
IC EEPROM 256KBIT PAR 28SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit Parallel 90 ns 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
5ms
Access Time
90 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable