Parametric Equivalent
Parametric Equivalent

RT7257GLZSP | |
|---|---|
DigiKey Part Number | 1028-RT7257GLZSPTR-ND - Tape & Reel (TR) 1028-RT7257GLZSPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT7257GLZSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱35.14403 | ₱87,860.07 |
| 5,000 | ₱34.31378 | ₱171,568.90 |
| 7,500 | ₱33.89816 | ₱254,236.20 |
| 12,500 | ₱33.43756 | ₱417,969.50 |
| 17,500 | ₱33.16833 | ₱580,445.77 |


