RT9169-12GVL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4,619
Unit Price: ₱8.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,708
Unit Price: ₱15.48000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3L
SOT-23-3L
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9169-12GVL

DigiKey Part Number
RT9169-12GVL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9169-12GVL
Description
IC REG LIN 1.2V 100MA SOT23-3L
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
7 µA
Current - Supply (Max)
10 µA
PSRR
30dB (1kHz)
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.