


RTDS1206B-500R8 | |
|---|---|
DigiKey Part Number | 696-RTDS1206B-500R8TR-ND - Tape & Reel (TR) 696-RTDS1206B-500R8CT-ND - Cut Tape (CT) 696-RTDS1206B-500R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTDS1206B-500R8 |
Description | SENSOR RTD 500OHM 1206 |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Riedon products by Bourns | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance @ 0°C | 500 Ohms | |
Resistance Tolerance | ±0.3% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 150°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.7 mA | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱126.84000 | ₱126.84 |
| 5 | ₱112.55000 | ₱562.75 |
| 10 | ₱107.30900 | ₱1,073.09 |
| 25 | ₱101.04440 | ₱2,526.11 |
| 50 | ₱96.76880 | ₱4,838.44 |
| 100 | ₱92.85630 | ₱9,285.63 |
| 500 | ₱84.99214 | ₱42,496.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱82.06586 | ₱82,065.86 |

