74HCT139D,652 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3,587
Unit Price: ₱0.40000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,353
Unit Price: ₱0.58000
Datasheet

Upgrade


Texas Instruments
In Stock: 3
Unit Price: ₱1.74000
Datasheet

Upgrade


Texas Instruments
In Stock: 2,021
Unit Price: ₱0.80000
Datasheet

Upgrade


Texas Instruments
In Stock: 6,500
Unit Price: ₱0.71120
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15,732
Unit Price: ₱1.20649
Datasheet

Similar


Texas Instruments
In Stock: 32,176
Unit Price: ₱0.80000
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT139D,652

DigiKey Part Number
2156-74HCT139D,652-954-ND
Manufacturer
Manufacturer Product Number
74HCT139D,652
Description
IC DECODER/DEMUX 1 X 2:4 16-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₱5,716.80 flat rate shipping fee will apply
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
733₱24.41550₱17,896.56