
CD4514BM | |
|---|---|
DigiKey Part Number | 296-14282-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4514BM |
Description | IC DECODER/DEMUX 1X4:16 24-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4514BM Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Circuit 1 x 4:16 | Supplier Device Package 24-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4514BM96 | Texas Instruments | 2,040 | 296-31529-1-ND | ₱73.25000 | Parametric Equivalent |
| CD4514BM96G4 | Texas Instruments | 2,584 | 296-31530-1-ND | ₱104.21000 | Parametric Equivalent |
| CD4515BM96 | Texas Instruments | 2,313 | 296-31531-1-ND | ₱64.31000 | Parametric Equivalent |
| MC14514BDWR2G | onsemi | 1,340 | MC14514BDWR2GOSCT-ND | ₱61.93000 | Direct |
| CD4514BM | Rochester Electronics, LLC | 3,580 | 2156-CD4514BM-ND | ₱63.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.72000 | ₱63.72 |
| 10 | ₱45.79400 | ₱457.94 |
| 25 | ₱41.32760 | ₱1,033.19 |
| 100 | ₱36.46840 | ₱3,646.84 |
| 250 | ₱34.14120 | ₱8,535.30 |
| 500 | ₱32.74060 | ₱16,370.30 |
| 1,000 | ₱31.58770 | ₱31,587.70 |

