MUR805G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱57.47885
Datasheet
Diode 50 V 8A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR805G

DigiKey Part Number
MUR805GOS-ND
Manufacturer
Manufacturer Product Number
MUR805G
Description
DIODE STANDARD 50V 8A TO2202
Customer Reference
Detailed Description
Diode 50 V 8A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-220-2
Voltage - DC Reverse (Vr) (Max)
50 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
975 mV @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GI1401-E3/45Vishay General Semiconductor - Diodes Division0GI1401-E3/45-ND₱57.47885Similar
Obsolete
Marketplace Stock: 13,981 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

13,981In Stock
Ships from Rochester Electronics, LLC