
GI1401-E3/45 | |
|---|---|
DigiKey Part Number | GI1401-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | GI1401-E3/45 |
Description | DIODE STANDARD 50V 8A TO220AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱57.47885 | ₱57,478.85 |



