SN74CBTS16212DL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 13,584
Unit Price: ₱104.80800
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₱192.24130
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8,000
Unit Price: ₱104.80800
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3,750
Unit Price: ₱175.67255
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5,000
Unit Price: ₱194.13304
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 13,187
Unit Price: ₱156.02000
Datasheet
Bus FET Exchange Switch 12 x 2:2 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTS16212DL

DigiKey Part Number
296-1548-5-ND
Manufacturer
Manufacturer Product Number
SN74CBTS16212DL
Description
IC BUS FET EXCH SW 12X2:2 56SSOP
Customer Reference
Detailed Description
Bus FET Exchange Switch 12 x 2:2 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTS16212DL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Bus FET Exchange Switch
Circuit
12 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9,451 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9,451In Stock
Ships from Rochester Electronics, LLC