
74LVC1G384GV,125 | |
|---|---|
DigiKey Part Number | 1727-6075-2-ND - Tape & Reel (TR) 1727-6075-1-ND - Cut Tape (CT) 1727-6075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G384GV,125 |
Description | IC SWITCH SPST-NCX1 10OHM SC74A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4.2ns, 5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 500nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱7.14600 | ₱71.46 |
| 25 | ₱6.28840 | ₱157.21 |
| 100 | ₱5.35350 | ₱535.35 |
| 250 | ₱4.89976 | ₱1,224.94 |
| 500 | ₱4.62942 | ₱2,314.71 |
| 1,000 | ₱4.40551 | ₱4,405.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.11947 | ₱12,358.41 |
| 6,000 | ₱3.98429 | ₱23,905.74 |
| 9,000 | ₱3.91667 | ₱35,250.03 |
| 15,000 | ₱3.84169 | ₱57,625.35 |
| 21,000 | ₱3.79790 | ₱79,755.90 |
| 30,000 | ₱3.75576 | ₱112,672.80 |
| 75,000 | ₱3.66505 | ₱274,878.75 |
| 150,000 | ₱3.61039 | ₱541,558.50 |




