Bipolar (BJT) Transistor NPN 60 V 500 mA 300MHz 500 mW Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5868TLQ

DigiKey Part Number
2SC5868TLQTR-ND - Tape & Reel (TR)
2SC5868TLQCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2SC5868TLQ
Description
TRANS NPN 60V 0.5A TSMT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 500 mA 300MHz 500 mW Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
2SC5868TLQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 50mA, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
300MHz
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
SC-96
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TSMT3
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SCR514RTLRohm Semiconductor1,2482SCR514RTLCT-ND₱51.21000Similar
PBSS4160T,215Nexperia USA Inc.01727-3939-1-ND₱18.46000Similar
ZXTN2018FTADiodes Incorporated26,732ZXTN2018FCT-ND₱84.56000Similar
ZXTN2031FTADiodes Incorporated2,379ZXTN2031FCT-ND₱90.52000Similar
ZXTN25050DFHTADiodes Incorporated7,751ZXTN25050DFHCT-ND₱66.70000Similar
In-Stock: 6,535
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 9/30/2027
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱32.16000₱32.16
10₱19.89000₱198.90
100₱12.64250₱1,264.25
500₱9.51490₱4,757.45
1,000₱8.50374₱8,503.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱7.21806₱21,654.18
6,000₱6.56976₱39,418.56
9,000₱6.23938₱56,154.42
15,000₱6.23608₱93,541.20
Manufacturers Standard Package