Similar



BD90GA3MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | BD90GA3MEFJ-LBH2TR-ND - Tape & Reel (TR) BD90GA3MEFJ-LBH2CT-ND - Cut Tape (CT) BD90GA3MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD90GA3MEFJ-LBH2 |
Description | IC REG LINEAR 9V 300MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD90GA3MEFJ-LBH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱106.59000 | ₱106.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱59.87872 | ₱14,969.68 |
| 500 | ₱57.63964 | ₱28,819.82 |
| 750 | ₱56.51692 | ₱42,387.69 |
| 1,250 | ₱55.27383 | ₱69,092.29 |
| 1,750 | ₱54.54712 | ₱95,457.46 |
| 2,500 | ₱53.84797 | ₱134,619.92 |
| 6,250 | ₱52.34302 | ₱327,143.88 |


