Similar

BD9285F-GE2 | |
|---|---|
DigiKey Part Number | BD9285F-GE2TR-ND - Tape & Reel (TR) BD9285F-GE2CT-ND - Cut Tape (CT) BD9285F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9285F-GE2 |
Description | IC LED DRIVER CTRLR PWM 18SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 18-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD9285F-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 150kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.213", 5.40mm Width) | |
Supplier Device Package | 18-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱117.31000 | ₱117.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱60.28693 | ₱120,573.86 |
| 4,000 | ₱58.92547 | ₱235,701.88 |
| 6,000 | ₱58.24387 | ₱349,463.22 |
| 10,000 | ₱57.48850 | ₱574,885.00 |


