MFR Recommended

BR93G66FVJ-3BGTE2 | |
|---|---|
DigiKey Part Number | BR93G66FVJ-3BGTE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR93G66FVJ-3BGTE2 |
Description | IC EEPROM 4KBIT SPI 3MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 3 MHz 8-TSSOP-BJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-BJ | |
Base Product Number |


