
ESR10EZPF4700 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPF4700TR-ND - Tape & Reel (TR) 846-ESR10EZPF4700CT-ND - Cut Tape (CT) 846-ESR10EZPF4700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPF4700 |
Description | RES 470 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPF4700 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR10EZPF4700 | Rohm Semiconductor | 9,831 | 846-SDR10EZPF4700CT-ND | ₱14.73000 | Similar |
| RCS0805470RFKEA | Vishay Dale | 6,711 | 541-2836-1-ND | ₱12.89000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.66000 | ₱11.66 |
| 10 | ₱5.89300 | ₱58.93 |
| 25 | ₱4.64120 | ₱116.03 |
| 50 | ₱3.94120 | ₱197.06 |
| 100 | ₱3.37650 | ₱337.65 |
| 250 | ₱2.81656 | ₱704.14 |
| 500 | ₱2.49488 | ₱1,247.44 |
| 1,000 | ₱2.23951 | ₱2,239.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.83151 | ₱9,157.55 |
| 10,000 | ₱1.71284 | ₱17,128.40 |
| 15,000 | ₱1.65503 | ₱24,825.45 |
| 25,000 | ₱1.59236 | ₱39,809.00 |
| 35,000 | ₱1.55652 | ₱54,478.20 |
| 50,000 | ₱1.52259 | ₱76,129.50 |

