Similar
Similar
Similar

RBR5L40ATE25 | |
|---|---|
DigiKey Part Number | RBR5L40ATE25TR-ND - Tape & Reel (TR) RBR5L40ATE25CT-ND - Cut Tape (CT) RBR5L40ATE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR5L40ATE25 |
Description | DIODE SCHOTTKY 40V 5A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RBR5L40ATE25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱22.36023 | ₱33,540.35 |
| 3,000 | ₱20.57433 | ₱61,722.99 |
| 4,500 | ₱19.66434 | ₱88,489.53 |
| 7,500 | ₱18.64209 | ₱139,815.67 |
| 10,500 | ₱18.03673 | ₱189,385.66 |
| 15,000 | ₱17.93944 | ₱269,091.60 |





