RW1A025APT2CR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5,973
Unit Price: ₱66.70000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3,479
Unit Price: ₱38.11000
Datasheet
P-Channel 12 V 2.5A (Ta) 400mW (Ta) Surface Mount 6-WEMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 12 V 2.5A (Ta) 400mW (Ta) Surface Mount 6-WEMT
WEMT6 Series

RW1A025APT2CR

DigiKey Part Number
846-RW1A025APT2CRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RW1A025APT2CR
Description
MOSFET P-CH 12V 2.5A WEMT6
Customer Reference
Detailed Description
P-Channel 12 V 2.5A (Ta) 400mW (Ta) Surface Mount 6-WEMT
Datasheet
 Datasheet
EDA/CAD Models
RW1A025APT2CR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
62mOhm @ 2.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 4.5 V
Vgs (Max)
-8V
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
400mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-WEMT
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable