Similar
Similar



RW1A025APT2CR | |
|---|---|
DigiKey Part Number | 846-RW1A025APT2CRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RW1A025APT2CR |
Description | MOSFET P-CH 12V 2.5A WEMT6 |
Customer Reference | |
Detailed Description | P-Channel 12 V 2.5A (Ta) 400mW (Ta) Surface Mount 6-WEMT |
Datasheet | Datasheet |
EDA/CAD Models | RW1A025APT2CR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 62mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 4.5 V | |
Vgs (Max) | -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WEMT | |
Package / Case | ||
Base Product Number |



